PIHER SENSORS AND CONTROLS S.S.A 500kΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607504A

Nº de Estoque RS: 287-2502Marca: PIHER SENSORS AND CONTROLS S.S.APart Number: 16435391Distrelec Article No.: 16435391
Ver tudo em Potenciometros

Documentos Técnicos

Especificações

Potentiometer Type

Linear

Maximum Resistance

500kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

250mW

Mounting Type

Through Hole

Distrelec Product Id

16435391

País de Origem

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 122,92

R$ 122,92 Each (Sem VAT)

PIHER SENSORS AND CONTROLS S.S.A 500kΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607504A

R$ 122,92

R$ 122,92 Each (Sem VAT)

PIHER SENSORS AND CONTROLS S.S.A 500kΩ Linear Potentiometer 1-Gang Through Hole, T-21AHM0607504A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Potentiometer Type

Linear

Maximum Resistance

500kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

250mW

Mounting Type

Through Hole

Distrelec Product Id

16435391

País de Origem

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more