Pilz PNOZ X PNOZ X2 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts

Nº de Estoque RS: 239-1049Marca: PilzPart Number: 774303Distrelec Article No.: 30077763
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Series

PNOZ X2

Performance Level

e

Length

87mm

País de Origem

China

Detalhes do produto

PILZ PNOZ X2 Safety Relay, Multi-Channel (Dual)

The PNOZ X2 series from PILZ offering reliable performance to your safety circuitry. Confidence in monitoring your safety circuits has never been easier than with the use of a PILZ X2.

R$ 3.941,11

R$ 3.941,11 Each (Sem VAT)

Pilz PNOZ X PNOZ X2 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts

R$ 3.941,11

R$ 3.941,11 Each (Sem VAT)

Pilz PNOZ X PNOZ X2 Safety Relay 24V ac/dc, Dual-Channel 2 Safety Contacts

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

Pilz

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Reset Method

Manual

Range

PNOZ X

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Width

22.5mm

Depth

121mm

Series

PNOZ X2

Performance Level

e

Length

87mm

País de Origem

China

Detalhes do produto

PILZ PNOZ X2 Safety Relay, Multi-Channel (Dual)

The PNOZ X2 series from PILZ offering reliable performance to your safety circuitry. Confidence in monitoring your safety circuits has never been easier than with the use of a PILZ X2.