Pilz PNOZ X PNOZ X9P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 7 Safety Contacts

Nº de Estoque RS: 489-6388Marca: PilzPart Number: 777606
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

2

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X9P

Width

90mm

Depth

121mm

Performance Level

e

Length

94mm

País de Origem

France

Detalhes do produto

PNOZ X9P Safety Relay by PILZ

The PNOZ X9P range of safety relays from PILZ, offering you a wide range of safety functions. The PNOZ X9P offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1

Informações de estoque temporariamente indisponíveis.

R$ 11.225,34

R$ 11.225,34 Each (Sem VAT)

Pilz PNOZ X PNOZ X9P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 7 Safety Contacts

R$ 11.225,34

R$ 11.225,34 Each (Sem VAT)

Pilz PNOZ X PNOZ X9P Emergency Stop Safety Relay, 24 → 240V ac/dc, Single/Dual-Channel, 7 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1, 2

Safety Contacts

7

Function

Emergency Stop

Auxiliary Contacts

2

Range

PNOZ X

Safety Category ISO 13849-1

3

Safety Category (ISO 13849-1)

3

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PNOZ X9P

Width

90mm

Depth

121mm

Performance Level

e

Length

94mm

País de Origem

France

Detalhes do produto

PNOZ X9P Safety Relay by PILZ

The PNOZ X9P range of safety relays from PILZ, offering you a wide range of safety functions. The PNOZ X9P offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

Approvals

BG, UL listed for Canada and US

Standards

EN954-1, IEC / EN60204-1