P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac Supply

Nº de Estoque RS: 607-8936Marca: P.M.APart Number: CI45-112-00000-000
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 20 mA, -10/0 → 10 V, -5 → 5 V, Potentiometer 0 → 4500 Ω, Thermocouples Pt100 / Pt1000 / KTY11-6

Output Range

14 bit, 0 → 10 V, 0 → 20mA

Supply Voltage

90 → 260V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Standards Met

cUL, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw/Spring

País de Origem

United Kingdom

Detalhes do produto

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

PMA Temperature Transmitters

Você pode estar interessado em
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 9.977,71

R$ 9.977,71 Each (Sem VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac Supply

R$ 9.977,71

R$ 9.977,71 Each (Sem VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac Supply
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 20 mA, -10/0 → 10 V, -5 → 5 V, Potentiometer 0 → 4500 Ω, Thermocouples Pt100 / Pt1000 / KTY11-6

Output Range

14 bit, 0 → 10 V, 0 → 20mA

Supply Voltage

90 → 260V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Standards Met

cUL, UL

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Termination

Screw/Spring

País de Origem

United Kingdom

Detalhes do produto

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

PMA Temperature Transmitters

Você pode estar interessado em
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)
P.M.A Universal Transmitter
P.O.A.Each (Sem VAT)