Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

Nº de Estoque RS: 260-7928Marca: PMAPart Number: PCLT-12B
brand-logo
Ver tudo em Conduit

Documentos Técnicos

Especificações

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP68

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Detalhes do produto

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.187,66

R$ 1.187,66 1 Reel of 10 Metres (Sem VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

R$ 1.187,66

R$ 1.187,66 1 Reel of 10 Metres (Sem VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 1.187,66
10 - 49R$ 1.145,45
50+R$ 1.101,71
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

15.8mm

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP68

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Bend Radius

30 mm

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Detalhes do produto

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Você pode estar interessado em