PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black

Nº de Estoque RS: 260-8296Marca: PMAPart Number: VOHG-36B
brand-logo
Ver tudo em Conduit

Documentos Técnicos

Especificações

Brand

PMA

Nominal Diameter

40mm

Material

Plastic

Conduit Type

Flexible

Series

VOH

Outer Diameter

42.5mm

Colour

Black

Interior Diameter

35mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M40

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-40°C

País de Origem

Switzerland

Detalhes do produto

UL Extra Heavy Duty Conduit - VOH

UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Você pode estar interessado em
PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 5 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.362,28

R$ 5.362,28 1 Reel of 5 Metres (Sem VAT)

PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black

R$ 5.362,28

R$ 5.362,28 1 Reel of 5 Metres (Sem VAT)

PMA Flexible Conduit, 40mm Nominal Diameter, Plastic, Black
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 5.362,28
10 - 49R$ 5.172,91
50+R$ 4.974,78
Você pode estar interessado em
PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 5 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

PMA

Nominal Diameter

40mm

Material

Plastic

Conduit Type

Flexible

Series

VOH

Outer Diameter

42.5mm

Colour

Black

Interior Diameter

35mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M40

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

90 mm

Minimum Operating Temperature

-40°C

País de Origem

Switzerland

Detalhes do produto

UL Extra Heavy Duty Conduit - VOH

UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Você pode estar interessado em
PMA Flexible Conduit, 40mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 5 Metres (Sem VAT)