Documentos Técnicos
Especificações
Brand
PomonaLead Length
140mm
Colour
Black, Red
Test Lead Type
BNC Test Leads
Voltage Rating
150V ac
Connector A Gender
Female
Connector A Orientation
Straight
Connector B Orientation
Right Angle
Contact Material
Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material
PP
Maximum Operating Temperature
+55°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
BNC to Micrograbber Wire-Grip Leads
Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and black Micrograbber wire-grip.
R$ 575,06
R$ 575,06 Each (Sem VAT)
1
R$ 575,06
R$ 575,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 575,06 |
10 - 24 | R$ 553,44 |
25+ | R$ 533,75 |
Documentos Técnicos
Especificações
Brand
PomonaLead Length
140mm
Colour
Black, Red
Test Lead Type
BNC Test Leads
Voltage Rating
150V ac
Connector A Gender
Female
Connector A Orientation
Straight
Connector B Orientation
Right Angle
Contact Material
Gold Plated Beryllium Copper, Nickel Plated Brass
Insulation Material
PP
Maximum Operating Temperature
+55°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
BNC to Micrograbber Wire-Grip Leads
Moulded red and black cable assemblies with a BNC connector (male or female) at one end. At the other end there is a red and black Micrograbber wire-grip.