Documentos Técnicos
Especificações
Brand
PortwestSeries
FW75
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
PVC
País de Origem
China
R$ 1.338,53
R$ 1.338,53 1 Pair (Sem VAT)
1
R$ 1.338,53
R$ 1.338,53 1 Pair (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PortwestSeries
FW75
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
None
Water Resistant
Yes
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S5
Midsole Type
Steel
Sole Material
PVC
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
PVC
País de Origem
China