Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Portwest Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

Nº de Estoque RS: 918-5703Marca: Portwest
brand-logo
Ver tudo em Plugs de Ouvido

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Standards Met

ANSI S3.19 NRR, CE, EN 352-2

Material

Polyurethane

Colour

Orange

País de Origem

Turkey

Detalhes do produto

Portwest Refill Pack for PU Foam Ear Plug Dispenser

From Portwest, this earplug refill pack, are designed to fit the contour of the ear, the earplugs are easy to insert and remove, and the fact that they are disposable means there are no cleaning or maintenance concerns. The soft foam earplugs are a perfect solution to working in hazardous noisy working conditions, and are NRR protection to 34 dB.

Features and Benefits

• Made from PU Durable foam
• Moulds to the contour of the rear
• Easy to insert and remove
• Protects the ear from hazardous noise
• Noise Reduction Rating of 34 Db

Applications

Hearing protection is an important part of PPE in environments where constant loud noise levels are a concern. In job applications where high levels of noise are prevalent, hearing can be damaged, and noise reduction solutions are essential to prevent hearing loss. Disposable ear plugs can be used in;

• Construction
• Machine work and factory floors
• Live music arenas

Approvals

CE Certified

Standards

EN 352-2
ANSI S.19 NRR (32dB)

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.698,67

R$ 1.698,67 1 Box of 500 (Sem VAT)

Portwest Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs

R$ 1.698,67

R$ 1.698,67 1 Box of 500 (Sem VAT)

Portwest Orange Disposable Uncorded Ear Plugs, 34dB Rated, 500 Pairs
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Reusable/Disposable

Disposable

Attachment Style

Uncorded

Number of Pairs per Package

500

Single Number Rating SNR

34dB

Single Number Rating (SNR)

34dB

Standards Met

ANSI S3.19 NRR, CE, EN 352-2

Material

Polyurethane

Colour

Orange

País de Origem

Turkey

Detalhes do produto

Portwest Refill Pack for PU Foam Ear Plug Dispenser

From Portwest, this earplug refill pack, are designed to fit the contour of the ear, the earplugs are easy to insert and remove, and the fact that they are disposable means there are no cleaning or maintenance concerns. The soft foam earplugs are a perfect solution to working in hazardous noisy working conditions, and are NRR protection to 34 dB.

Features and Benefits

• Made from PU Durable foam
• Moulds to the contour of the rear
• Easy to insert and remove
• Protects the ear from hazardous noise
• Noise Reduction Rating of 34 Db

Applications

Hearing protection is an important part of PPE in environments where constant loud noise levels are a concern. In job applications where high levels of noise are prevalent, hearing can be damaged, and noise reduction solutions are essential to prevent hearing loss. Disposable ear plugs can be used in;

• Construction
• Machine work and factory floors
• Live music arenas

Approvals

CE Certified

Standards

EN 352-2
ANSI S.19 NRR (32dB)

Você pode estar interessado em