Portwest Yellow Hi Vis Vest, S

Nº de Estoque RS: 141-8168Marca: Portwest
brand-logo
Ver tudo em Hi Vis Vests

Documentos Técnicos

Especificações

Colour

Yellow

Size

S

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 1

País de Origem

China

Detalhes do produto

Portwest Hi-Vis Warsaw Executive Vest Waistcoat

Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.

Standards

AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1

Informações de estoque temporariamente indisponíveis.

R$ 735,18

R$ 735,18 Each (Sem VAT)

Portwest Yellow Hi Vis Vest, S

R$ 735,18

R$ 735,18 Each (Sem VAT)

Portwest Yellow Hi Vis Vest, S
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Yellow

Size

S

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 1

País de Origem

China

Detalhes do produto

Portwest Hi-Vis Warsaw Executive Vest Waistcoat

Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.

Standards

AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1