Documentos Técnicos
Especificações
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Maximum Switching Frequency
80 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Input Voltage
85 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C
R$ 25.820,00
R$ 12,91 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 25.820,00
R$ 12,91 Each (On a Reel of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2000
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Power IntegrationsController Type
Flyback Controller
Number of Outputs
1
Maximum Switching Frequency
80 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
InSOP-24D
Pin Count
16
Dimensions
9.4 x 10.8 x 1.45mm
Maximum Input Voltage
265 V
Maximum Operating Temperature
+150 °C
Maximum Output Voltage
27 V
Minimum Input Voltage
85 V
Minimum Output Voltage
-0.3 V
Minimum Operating Temperature
-40 °C


