Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 170mA 7-Pin, DIPB

Nº de Estoque RS: 146-5626Marca: Power IntegrationsPart Number: LNK304PNDistrelec Article No.: 17336289
brand-logo
Ver tudo em Conversores

Documentos Técnicos

Especificações

Maximum Output Current

170mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

70 kHz

Pin Count

7

Package Type

DIPB

Maximum Operating Temperature

+150 °C

Length

9.83mm

Height

3.68mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 747,50

R$ 14,95 Each (In a Tube of 50) (Sem VAT)

Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 170mA 7-Pin, DIPB

R$ 747,50

R$ 14,95 Each (In a Tube of 50) (Sem VAT)

Power Integrations, LNK304PNStep-Down Switching Regulator, 1-Channel 170mA 7-Pin, DIPB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Maximum Output Current

170mA

Maximum Output Voltage

700 V

Regulator Function

Boost, Buck, Flyback

Minimum Output Voltage

-0.3 V

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Maximum Switching Frequency

70 kHz

Pin Count

7

Package Type

DIPB

Maximum Operating Temperature

+150 °C

Length

9.83mm

Height

3.68mm

Width

3.68mm

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em