Power Integrations LNK364GN, Off Line Power Switch IC 8-Pin, SMDB

Documentos Técnicos
Especificações
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
45Ω
Maximum Operating Current
750mA
Number of Outputs
1
Power Rating
6W
Protection Features
Short Circuit
Mounting Type
Surface Mount
Package Type
SMDB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
LNK364
País de Origem
China
R$ 833,50
R$ 16,67 Each (In a Tube of 50) (Sem VAT)
50
R$ 833,50
R$ 16,67 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
50 - 200 | R$ 16,67 | R$ 833,50 |
250+ | R$ 16,50 | R$ 825,00 |
Documentos Técnicos
Especificações
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
45Ω
Maximum Operating Current
750mA
Number of Outputs
1
Power Rating
6W
Protection Features
Short Circuit
Mounting Type
Surface Mount
Package Type
SMDB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
LNK364
País de Origem
China