Documentos Técnicos
Especificações
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
88Ω
Maximum Operating Current
375mA
Number of Outputs
1
Power Rating
1.9W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
LNK562
País de Origem
Malaysia
R$ 485,00
R$ 9,70 Each (In a Tube of 50) (Sem VAT)
50
R$ 485,00
R$ 9,70 Each (In a Tube of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Power IntegrationsPower Switch Type
Off Line
Switch On Resistance
88Ω
Maximum Operating Current
375mA
Number of Outputs
1
Power Rating
1.9W
Protection Features
Over-Temperature
Mounting Type
Through Hole
Package Type
DIPB
Pin Count
8
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
9.83 x 6.6 x 3.68mm
Series
LNK562
País de Origem
Malaysia