Power Integrations LNK564PN, Off Line Power Switch IC 8-Pin, DIPB

Nº de Estoque RS: 146-5620Marca: Power IntegrationsPart Number: LNK564PN
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

Off Line

Switch On Resistance

88Ω

Maximum Operating Current

375mA

Number of Outputs

1

Power Rating

3W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPB

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

LNK564

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 668,50

R$ 13,37 Each (In a Tube of 50) (Sem VAT)

Power Integrations LNK564PN, Off Line Power Switch IC 8-Pin, DIPB

R$ 668,50

R$ 13,37 Each (In a Tube of 50) (Sem VAT)

Power Integrations LNK564PN, Off Line Power Switch IC 8-Pin, DIPB
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Power Switch Type

Off Line

Switch On Resistance

88Ω

Maximum Operating Current

375mA

Number of Outputs

1

Power Rating

3W

Protection Features

Over-Temperature

Mounting Type

Through Hole

Package Type

DIPB

Pin Count

8

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

9.83 x 6.6 x 3.68mm

Series

LNK564

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em