Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP244YN

Nº de Estoque RS: 525-4397Marca: Power IntegrationsPart Number: TOP244YN
brand-logo
Ver tudo em Conversores AC-DC

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

2.16A

Package Type

TO-220

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Output Current Range

2160 mA

Detalhes do produto

TOPSwitch High Voltage Switching Power Supply, Power Integrations

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP244YN

P.O.A.

Power Integrations, AC-DC Converter 6-Pin, TO-220 TOP244YN

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Pin Count

6

Maximum Output Current

2.16A

Package Type

TO-220

Maximum Operating Temperature

+150 °C

Length

10.54mm

Width

4.7mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Output Current Range

2160 mA

Detalhes do produto

TOPSwitch High Voltage Switching Power Supply, Power Integrations

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em