Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
2 → 32V
Maximum Output Power
30W
Output Current
1A
Input Voltage
100 → 240 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
DC
IP Rating
IP20
Output
2 → 32 V @ 1000 mA
Number of Outputs
1
Series
PCC100030E
Voltage Rating
100 → 240V dc
Configuration
Sealed
Standards Met
CE, EMC, EN55015, EN61000-3-2, EN61000-3-3, EN61347-1, EN61347-2-13
Primary Type
DC-DC
País de Origem
China
Detalhes do produto
IP65 Outdoor Constant Current LED Drivers
A range of constant current LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant current LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
R$ 997,43
R$ 997,43 Each (Sem VAT)
1
R$ 997,43
R$ 997,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 997,43 |
2 - 4 | R$ 992,45 |
5+ | R$ 987,70 |
Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
2 → 32V
Maximum Output Power
30W
Output Current
1A
Input Voltage
100 → 240 V dc
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
DC
IP Rating
IP20
Output
2 → 32 V @ 1000 mA
Number of Outputs
1
Series
PCC100030E
Voltage Rating
100 → 240V dc
Configuration
Sealed
Standards Met
CE, EMC, EN55015, EN61000-3-2, EN61000-3-3, EN61347-1, EN61347-2-13
Primary Type
DC-DC
País de Origem
China
Detalhes do produto
IP65 Outdoor Constant Current LED Drivers
A range of constant current LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant current LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.