Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
9 → 18V
Maximum Output Power
18W
Output Current
1.05A
Dimmable
Yes
Input Voltage
220 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
Series
PCC18TD
Voltage Rating
220 → 240V ac
País de Origem
China
Detalhes do produto
PCC xxTD Series Indoor Constant Current LED Drivers
The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.
R$ 641,17
R$ 641,17 Each (Sem VAT)
1
R$ 641,17
R$ 641,17 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
9 → 18V
Maximum Output Power
18W
Output Current
1.05A
Dimmable
Yes
Input Voltage
220 → 240 V ac
Operation
Constant Current
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
Series
PCC18TD
Voltage Rating
220 → 240V ac
País de Origem
China
Detalhes do produto
PCC xxTD Series Indoor Constant Current LED Drivers
The PCCxxTD Series, from PowerLED, are a range of single output Constant Current LED drivers with triac dimming. These LED drivers are suitable for indoor LED lighting applications including: Residential LED lighting, display case lighting, LED down-lighting, LED Backlighting, mood lighting and light sculptures.