PowerLED LED Driver, 24V Output, 20W Output, 0 → 830mA Output, Constant Voltage

Nº de Estoque RS: 773-6992Marca: PowerLEDPart Number: PCV2420
brand-logo
Ver tudo em LED Drivers

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

20W

Output Current

0 → 830mA

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

220 → 240 V ac

País de Origem

China

Detalhes do produto

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 295,93

R$ 295,93 Each (Sem VAT)

PowerLED LED Driver, 24V Output, 20W Output, 0 → 830mA Output, Constant Voltage

R$ 295,93

R$ 295,93 Each (Sem VAT)

PowerLED LED Driver, 24V Output, 20W Output, 0 → 830mA Output, Constant Voltage

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 1R$ 295,93
2 - 4R$ 282,55
5+R$ 249,98

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Output Voltage

24V

Maximum Output Power

20W

Output Current

0 → 830mA

Input Voltage

220 → 240 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

Voltage Rating

220 → 240 V ac

País de Origem

China

Detalhes do produto

Indoor Constant Voltage LED Drivers

A range of single output constant voltage LED drivers, from PowerLED, suitable for indoor LED lighting applications such as: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em