Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
240W
Output Current
10A
Input Voltage
100 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Voltage Rating
100 → 240V ac
País de Origem
China
Detalhes do produto
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.
R$ 2.788,03
R$ 2.788,03 Each (Sem VAT)
1
R$ 2.788,03
R$ 2.788,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 2.788,03 |
2 - 4 | R$ 2.660,10 |
5+ | R$ 2.351,66 |
Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
240W
Output Current
10A
Input Voltage
100 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP65
Voltage Rating
100 → 240V ac
País de Origem
China
Detalhes do produto
IP65 Outdoor Constant Voltage LED Drivers
A range of single output constant voltage LED drivers, from PowerLED, designed to operate and improve the reliability of LED lighting applications outdoors. With an IP65 rating, these LED drivers are resistant to ingress from water to the level of low pressure jets and totally protected against dust; making them suitable for a wide range of indoor and outdoor lighting solutions. Applications for these constant voltage LED drivers include: Residential LED lighting, display case lighting, LED down-lighting, LED backlighting, mood lighting and light sculptures.