Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
25W
Output Current
1.04A
Dimmable
Yes
Input Voltage
180 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Current Rating
200mA
Series
UVC25TD
Voltage Rating
240V ac
Configuration
Enclosed
País de Origem
China
Detalhes do produto
UVC25TD Series LED Drivers
The UVC25TD series from PowerLED are 25 W constant voltage LED drivers featuring Triac dimming. UVC25TD LED drivers also offer short circuit, overcurrent and over-voltage protection. Push terminals provide easy installation into your chosen application.
R$ 781,00
R$ 781,00 Each (Sem VAT)
1
R$ 781,00
R$ 781,00 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 1 | R$ 781,00 |
| 2 - 4 | R$ 735,38 |
| 5+ | R$ 690,43 |
Documentos Técnicos
Especificações
Brand
PowerLEDOutput Voltage
24V
Maximum Output Power
25W
Output Current
1.04A
Dimmable
Yes
Input Voltage
180 → 240 V ac
Operation
Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
Triac
AC or DC Input Voltage
AC
IP Rating
IP44
Current Rating
200mA
Series
UVC25TD
Voltage Rating
240V ac
Configuration
Enclosed
País de Origem
China
Detalhes do produto
UVC25TD Series LED Drivers
The UVC25TD series from PowerLED are 25 W constant voltage LED drivers featuring Triac dimming. UVC25TD LED drivers also offer short circuit, overcurrent and over-voltage protection. Push terminals provide easy installation into your chosen application.


