Documentos Técnicos
Especificações
Brand
PR ElectronicsInput Range
0 → 10 V dc, 0 → 50mA
Operating Temperature Range
-20 → +60°C
Series
MTL5000
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Denmark
Detalhes do produto
2204P Type - Isolation Amplifier
2204P type is an isolation amplifier. Input is galvanically separated from output and supply. Factory-calibrated measurement ranges for input and outputs in the 2204P can be selected by the internal DIP-switches without the need for recalibration.
Analog signal conditioning with microprocessor based gain and zero offset giving a response time of less than 25 ms.
PR Electronics DIN Rail Mounting
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PR ElectronicsInput Range
0 → 10 V dc, 0 → 50mA
Operating Temperature Range
-20 → +60°C
Series
MTL5000
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Denmark
Detalhes do produto
2204P Type - Isolation Amplifier
2204P type is an isolation amplifier. Input is galvanically separated from output and supply. Factory-calibrated measurement ranges for input and outputs in the 2204P can be selected by the internal DIP-switches without the need for recalibration.
Analog signal conditioning with microprocessor based gain and zero offset giving a response time of less than 25 ms.