PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current, Voltage Output, 16.8 → 31.2V

Nº de Estoque RS: 796-7095Marca: PR ElectronicsPart Number: 3114
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Current, Voltage

Input Range

0 → 12 V dc, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

3100

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Denmark

Detalhes do produto

3114 Multifunctional Converter

PR 3114 isolated multifunction converter for conversion of linear resistance variation to a standard analogue current / voltage signal, i.e. from solenoids and butterfly valves or linear movements with attached potentiometer.
The PR 3000 series is a family of compact, fast, and easy to use 6 mm signal conditioners with exceptional performance and EMC immunity for dedicated applications – including indoor and outdoor environments with wide temperature fluctuations. Designed and rated to operate between 25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly. These high-performance devices utilize our innovative microprocessor technology to provide high base accuracy, low power consumption, and maximum protection against error due to electromagnetic noise.

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.051,06

R$ 5.051,06 Each (Sem VAT)

PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current, Voltage Output, 16.8 → 31.2V

R$ 5.051,06

R$ 5.051,06 Each (Sem VAT)

PR Electronics 3100 Series Isolated Universal Converter, Universal Input, Current, Voltage Output, 16.8 → 31.2V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Current, Voltage

Input Range

0 → 12 V dc, 0 → 20mA

Output Range

0 → 10 V dc, 0 → 20mA

Supply Voltage

16.8 → 31.2V dc

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +70°C

Series

3100

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

País de Origem

Denmark

Detalhes do produto

3114 Multifunctional Converter

PR 3114 isolated multifunction converter for conversion of linear resistance variation to a standard analogue current / voltage signal, i.e. from solenoids and butterfly valves or linear movements with attached potentiometer.
The PR 3000 series is a family of compact, fast, and easy to use 6 mm signal conditioners with exceptional performance and EMC immunity for dedicated applications – including indoor and outdoor environments with wide temperature fluctuations. Designed and rated to operate between 25 ˚C to +70 ˚C, making these devices a good choice in applications where the ambient temperature changes greatly. These high-performance devices utilize our innovative microprocessor technology to provide high base accuracy, low power consumption, and maximum protection against error due to electromagnetic noise.

PR Electronics DIN Rail Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more