Documentos Técnicos
Especificações
Brand
PR ElectronicsModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
6 → 35V dc
Hazardous Area Certification
ATEX, IECEx
Operating Temperature Range
-25 → +70°C
Series
3
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
País de Origem
Denmark
Detalhes do produto
PR Electronics 3186 2-wire Transmitter Isolator
3186 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals.
PR Electronics DIN Rail Mounting
R$ 3.228,64
R$ 3.228,64 Each (Sem VAT)
1
R$ 3.228,64
R$ 3.228,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PR ElectronicsModule Type
Signal Isolator
Input Signal Type
Current
Output Signal Type
Current
Supply Voltage
6 → 35V dc
Hazardous Area Certification
ATEX, IECEx
Operating Temperature Range
-25 → +70°C
Series
3
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
País de Origem
Denmark
Detalhes do produto
PR Electronics 3186 2-wire Transmitter Isolator
3186 type is a 1 or 2 channel input loop powered isolator. Inputs and outputs are floating and galvanically separated. The converter eliminates ground loops and can be used for measuring floating signals.