PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc

Nº de Estoque RS: 175-6334Marca: PR ElectronicsPart Number: 5437A1
brand-logo
Ver tudo em Transmissores de Temperatura

Documentos Técnicos

Especificações

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 48 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Series

5437

Depth

20.2mm

País de Origem

Denmark

Detalhes do produto

5437 HART 7 Single Input Temperature Transmitter

PR Electronics 5437 single input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 4 input terminals allowing measurement of two, three or four wire RTDs. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.

Informações de estoque temporariamente indisponíveis.

R$ 10.387,92

R$ 10.387,92 Each (Sem VAT)

PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc

R$ 10.387,92

R$ 10.387,92 Each (Sem VAT)

PR Electronics 5437 Temperature Transmitter Various Input, 7.5 → 48 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 48 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+85°C

Series

5437

Depth

20.2mm

País de Origem

Denmark

Detalhes do produto

5437 HART 7 Single Input Temperature Transmitter

PR Electronics 5437 single input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 4 input terminals allowing measurement of two, three or four wire RTDs. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.