PR Electronics 5437 Temperature Transmitter Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Input, 7.5

Nº de Estoque RS: 175-6342Marca: PR ElectronicsPart Number: 5437D2S
brand-logo
Ver tudo em Transmissores de Temperatura

Documentos Técnicos

Especificações

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

5437

Depth

20.2mm

Hazardous Area Certification

ATEX

País de Origem

Denmark

Detalhes do produto

5437 HART 7 Dual Input Temperature Transmitter

PR Electronics 5437 dual input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 7 input terminals measuring one or two sensors, including two 4-wire RTDs, with individual sensor error detection. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.

Informações de estoque temporariamente indisponíveis.

R$ 13.118,50

R$ 13.118,50 Each (Sem VAT)

PR Electronics 5437 Temperature Transmitter Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Input, 7.5

R$ 13.118,50

R$ 13.118,50 Each (Sem VAT)

PR Electronics 5437 Temperature Transmitter Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage Input, 7.5
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Input Type

Linear Resistance, Potentiometer, RTD, Thermocouple, Voltage

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Temperature Input

-200°C

Maximum Temperature Input

850°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Series

5437

Depth

20.2mm

Hazardous Area Certification

ATEX

País de Origem

Denmark

Detalhes do produto

5437 HART 7 Dual Input Temperature Transmitter

PR Electronics 5437 dual input temperature transmitter offers unrivalled performance in the most demanding of applications to convert a wide array of input types to a 4 – 20 mA output signal. The transmitter has 7 input terminals measuring one or two sensors, including two 4-wire RTDs, with individual sensor error detection. Configuring the transmitter with either HART 7 or HART 5 protocols provide flexibility and future proof communication.