PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm

Nº de Estoque RS: 796-6875Marca: PR ElectronicsPart Number: 5715D
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Properties Measured

Current, Potentiometer Signals, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Depth

120mm

Number Of Digits

4

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Programmable LED Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Series

5700

País de Origem

Denmark

Detalhes do produto

PR Electronics 5700 Range Programmable LED Indicators

The PR Electronics range of LED indicators features a display for a digital readout of current, voltage, resistance, temperature or potentiometer signals.

PR Electronics Series

Informações de estoque temporariamente indisponíveis.

R$ 9.639,67

R$ 9.639,67 Each (Sem VAT)

PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm

R$ 9.639,67

R$ 9.639,67 Each (Sem VAT)

PR Electronics 5700 LED Process Indicator for Current, Potentiometer Signals, Resistance, Temperature, Voltage, 44.5mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Properties Measured

Current, Potentiometer Signals, Resistance, Temperature, Voltage

Display Type

LED

Cutout Height

44.5mm

Cutout Width

91.5mm

Depth

120mm

Number Of Digits

4

Digit Height

13.8 mm

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Meter Type

Programmable LED Indicator

Approvals

EN 61010-1, EN 61326-1, GOST R, UL 508

Series

5700

País de Origem

Denmark

Detalhes do produto

PR Electronics 5700 Range Programmable LED Indicators

The PR Electronics range of LED indicators features a display for a digital readout of current, voltage, resistance, temperature or potentiometer signals.

PR Electronics Series