PR Electronics 9100 Series HART Transparent Driver, Current Input, Current, Relay Output, 19.2 → 31.2V dc

Nº de Estoque RS: 796-7036Marca: PR ElectronicsPart Number: 9107BA
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Hart Transparent Driver

Input Signal Type

Current

Output Signal Type

Current, Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

9107B Type - Ex HART Transparent Driver

PR Electronics 9107B HART transparent driver for operation and drive control of I/P converters, valves and indicators mounted in hazardous areas. Operation of HART devices is possible as the unit transmits HART communication signals bi-directionally. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The 9107B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

PR Electronics - Ex Interfaces

Informações de estoque temporariamente indisponíveis.

R$ 7.044,29

R$ 7.044,29 Each (Sem VAT)

PR Electronics 9100 Series HART Transparent Driver, Current Input, Current, Relay Output, 19.2 → 31.2V dc

R$ 7.044,29

R$ 7.044,29 Each (Sem VAT)

PR Electronics 9100 Series HART Transparent Driver, Current Input, Current, Relay Output, 19.2 → 31.2V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Module Type

Hart Transparent Driver

Input Signal Type

Current

Output Signal Type

Current, Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

9107B Type - Ex HART Transparent Driver

PR Electronics 9107B HART transparent driver for operation and drive control of I/P converters, valves and indicators mounted in hazardous areas. Operation of HART devices is possible as the unit transmits HART communication signals bi-directionally. Used anywhere intrinsically safe levels of energy need to be sent to devices located in a flammable atmosphere. The 9107B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

PR Electronics - Ex Interfaces