PR Electronics 9100 Series Temperature Converter, Current, RTD, Thermocouple Input, Current, Relay Output, 19.2

Nº de Estoque RS: 796-7048Marca: PR ElectronicsPart Number: 9113BB
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Temperature Converter

Input Signal Type

Current, RTD, Thermocouple

Output Signal Type

Current, Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

PR Electronics 9113B Ex Temperature / mA Converter

PR Electronics 9113B signal conditioner for the conversion and scaling of temperature (Pt, Ni and TC) and active current signals. The 9113B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.584,76

R$ 13.584,76 Each (Sem VAT)

PR Electronics 9100 Series Temperature Converter, Current, RTD, Thermocouple Input, Current, Relay Output, 19.2

R$ 13.584,76

R$ 13.584,76 Each (Sem VAT)

PR Electronics 9100 Series Temperature Converter, Current, RTD, Thermocouple Input, Current, Relay Output, 19.2
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Module Type

Temperature Converter

Input Signal Type

Current, RTD, Thermocouple

Output Signal Type

Current, Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9100

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

PR Electronics 9113B Ex Temperature / mA Converter

PR Electronics 9113B signal conditioner for the conversion and scaling of temperature (Pt, Ni and TC) and active current signals. The 9113B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

PR Electronics - Ex Interfaces

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more