Documentos Técnicos
Especificações
Brand
PR ElectronicsModule Type
Pulse Isolator
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Relay
Supply Voltage
19.2 → 31.2V dc
Hazardous Area Certification
ATEX
Operating Temperature Range
-20 → +60°C
Series
9200
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Denmark
Detalhes do produto
9202B Type - EX Pulse Isolator
PR Electronics 9202B pulse isolator for transmission of signals to the safe area from NAMUR sensors and mechanical switches installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 9202B uses transformer and optical isolation techniques to provide 2.6 kV galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 9202B are not electrically connected to the output pulse. The 9202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Besides providing isolation, the PR 9202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 9202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.
PR Electronics - Ex Interfaces
R$ 4.372,51
R$ 4.372,51 Each (Sem VAT)
1
R$ 4.372,51
R$ 4.372,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PR ElectronicsModule Type
Pulse Isolator
Input Signal Type
NAMUR Sensor, Switch
Output Signal Type
Relay
Supply Voltage
19.2 → 31.2V dc
Hazardous Area Certification
ATEX
Operating Temperature Range
-20 → +60°C
Series
9200
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
País de Origem
Denmark
Detalhes do produto
9202B Type - EX Pulse Isolator
PR Electronics 9202B pulse isolator for transmission of signals to the safe area from NAMUR sensors and mechanical switches installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 9202B uses transformer and optical isolation techniques to provide 2.6 kV galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 9202B are not electrically connected to the output pulse. The 9202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.
Besides providing isolation, the PR 9202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 9202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.