PR Electronics 9200 Series Pulse Isolator, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V dc Supply, ATEX

Nº de Estoque RS: 796-7067Marca: PR ElectronicsPart Number: 9202B2B
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Pulse Isolator

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

9202B Type - EX Pulse Isolator

PR Electronics 9202B pulse isolator for transmission of signals to the safe area from NAMUR sensors and mechanical switches installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 9202B uses transformer and optical isolation techniques to provide 2.6 kV galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 9202B are not electrically connected to the output pulse. The 9202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

Besides providing isolation, the PR 9202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 9202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.

PR Electronics - Ex Interfaces

Informações de estoque temporariamente indisponíveis.

R$ 5.518,04

R$ 5.518,04 Each (Sem VAT)

PR Electronics 9200 Series Pulse Isolator, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V dc Supply, ATEX

R$ 5.518,04

R$ 5.518,04 Each (Sem VAT)

PR Electronics 9200 Series Pulse Isolator, NAMUR Sensor, Switch Input, Relay Output, 19.2 → 31.2V dc Supply, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Module Type

Pulse Isolator

Input Signal Type

NAMUR Sensor, Switch

Output Signal Type

Relay

Supply Voltage

19.2 → 31.2V dc

Hazardous Area Certification

ATEX

Operating Temperature Range

-20 → +60°C

Series

9200

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

Denmark

Detalhes do produto

9202B Type - EX Pulse Isolator

PR Electronics 9202B pulse isolator for transmission of signals to the safe area from NAMUR sensors and mechanical switches installed in hazardous areas. This signal conditioning isolator measures one or more pulse inputs and provides an identical number of isolated pulse outputs. The PR 9202B uses transformer and optical isolation techniques to provide 2.6 kV galvanic isolation between the input, output and power terminals. The high level of electrical isolation means that input pulses sensed at the 9202B are not electrically connected to the output pulse. The 9202B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

Besides providing isolation, the PR 9202B is a barrier. This means that the module can make an intrinsically safe measurement of contacts and NAMUR sensors mounted in a zone 0/ Division 1 explosion hazard area. The PR 9202B limits the level of energy present at the contact or the NAMUR sensor to a low intrinsically safe level, thereby preventing ignition of a flammable atmosphere around the sensor – even if the sensor or the cable is damaged.

PR Electronics - Ex Interfaces