Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
30.4mm
Width
10.1mm
Depth
2.8mm
Dimensions
30.4 x 10.1 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Detalhes do produto
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Standards
UL 94V_0
R$ 203,30
R$ 40,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 203,30
R$ 40,66 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 40,66 | R$ 203,30 |
125 - 370 | R$ 37,34 | R$ 186,70 |
375 - 995 | R$ 33,53 | R$ 167,65 |
1000 - 1995 | R$ 29,68 | R$ 148,40 |
2000+ | R$ 29,41 | R$ 147,05 |
Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
24
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Gold, Tin
Current Rating
1A
Orientation
Vertical
Length
30.4mm
Width
10.1mm
Depth
2.8mm
Dimensions
30.4 x 10.1 x 2.8mm
Minimum Operating Temperature
-55°C
Voltage Rating
100 V ac, 150 V dc
Maximum Operating Temperature
+125°C
Housing Material
Glass Fibre Reinforced PET
Contact Material
Beryllium Copper, Brass
Detalhes do produto
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Standards
UL 94V_0