Preci-Dip 350 Series Straight Surface Mount Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Nº de Estoque RS: 702-5097Marca: Preci-DipPart Number: 350-80-108-00-106191
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

350

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

150.0 V

País de Origem

Switzerland

Detalhes do produto

2.54 mm IC Pin Headers Ø 0.47 mm pin

These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 267,35

R$ 53,47 Each (In a Pack of 5) (Sem VAT)

Preci-Dip 350 Series Straight Surface Mount Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Selecione o tipo de embalagem

R$ 267,35

R$ 53,47 Each (In a Pack of 5) (Sem VAT)

Preci-Dip 350 Series Straight Surface Mount Pin Header, 8 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 53,47R$ 267,35
25 - 45R$ 51,43R$ 257,15
50 - 95R$ 50,77R$ 253,85
100 - 245R$ 50,00R$ 250,00
250+R$ 49,51R$ 247,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

350

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

150.0 V

País de Origem

Switzerland

Detalhes do produto

2.54 mm IC Pin Headers Ø 0.47 mm pin

These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more