Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
12.7 x 7 x 2.54mm
Depth
2.54mm
Length
12.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
7mm
País de Origem
Switzerland
Detalhes do produto
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Standards
UL 94V-0
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
5
P.O.A.
Each (Supplied on a Reel) (Sem VAT)
Embalagem de Produção (Bobina)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Right Angle
Pitch
2.54mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced PCT
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
12.7 x 7 x 2.54mm
Depth
2.54mm
Length
12.7mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
7mm
País de Origem
Switzerland
Detalhes do produto
2.54 mm IC Sockets Ø 0.76 mm pin
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.
Standards
UL 94V-0