Preci-Dip Straight Surface Mount Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 701-9963Marca: Preci-DipPart Number: 802-80-006-30-480101
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

País de Origem

Switzerland

Detalhes do produto

IC Pin Connectors

Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.

The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 105,00

R$ 21,00 Each (In a Pack of 5) (Sem VAT)

Preci-Dip Straight Surface Mount Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Selecione o tipo de embalagem

R$ 105,00

R$ 21,00 Each (In a Pack of 5) (Sem VAT)

Preci-Dip Straight Surface Mount Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 21,00R$ 105,00
125 - 370R$ 15,38R$ 76,90
375 - 995R$ 14,27R$ 71,35
1000 - 1995R$ 13,04R$ 65,20
2000+R$ 12,94R$ 64,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pitch

2.54mm

Number Of Contacts

6

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Voltage Rating

100.0 V , 150.0 V dc

Gender

Male

País de Origem

Switzerland

Detalhes do produto

IC Pin Connectors

Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and have brass, tin plated terminations. The Through Hole 90° headers have a tail length of 3.2 mm.

The 800 Series of IC Pin Connectors are insulated with glass-filled polyester and have an operating temperature range of -55°C to +125°C. The connectors are available in 2 to 24 contact versions.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more