Preci-Dip 803 Series Straight PCB Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Nº de Estoque RS: 702-2956Marca: Preci-DipPart Number: 803-87-016-10-001101
brand-logo
Ver tudo em Soquetes PCB

Documentos Técnicos

Especificações

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

País de Origem

Switzerland

Detalhes do produto

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 242,95

R$ 48,59 Each (In a Pack of 5) (Sem VAT)

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Selecione o tipo de embalagem

R$ 242,95

R$ 48,59 Each (In a Pack of 5) (Sem VAT)

Preci-Dip 803 Series Straight PCB Mount PCB Socket, 16-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 48,59R$ 242,95
125 - 370R$ 44,39R$ 221,95
375 - 995R$ 39,94R$ 199,70
1000 - 1995R$ 35,47R$ 177,35
2000+R$ 33,67R$ 168,35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

16

Number Of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

12A

Voltage Rating

100 V , 150 V

Series

803

Contact Material

Beryllium Copper

País de Origem

Switzerland

Detalhes do produto

2.54 mm IC Sockets Ø 0.76 mm pin

Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more