Documentos Técnicos
Especificações
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
18
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
País de Origem
Switzerland
Detalhes do produto
2.54 mm DIL Spring-Loaded Contacts,Through Hole
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.
R$ 320,21
R$ 320,21 Each (Sem VAT)
Padrão
1
R$ 320,21
R$ 320,21 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 320,21 |
25 - 74 | R$ 315,73 |
75 - 199 | R$ 313,10 |
200 - 399 | R$ 308,57 |
400+ | R$ 306,35 |
Documentos Técnicos
Especificações
Brand
Preci-DipPitch
2.54mm
Number Of Contacts
18
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.5A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
País de Origem
Switzerland
Detalhes do produto
2.54 mm DIL Spring-Loaded Contacts,Through Hole
These Preci-dip DIL 813-S1 Series low resistance modular connectors have spring-loaded contacts (SLC) with through hole mounting into the PCB.
Standards
UL 94V-0
Preci-dip Spring-Loaded Connectors
A perfect alternative to conventional connection solutions. The electrical multipoint connection between the mobile piston and the clip guarantees low, stable electrical resistance values without micro-discontinuities, even when the piston is moving or vibrating, thus assuring maximum reliability.