Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
10 x 2.2 x 2.8mm
Depth
2.8mm
Length
10mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.2mm
País de Origem
Switzerland
Detalhes do produto
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Standards
UL 94V-0
R$ 349,80
R$ 69,96 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 349,80
R$ 69,96 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 69,96 | R$ 349,80 |
125 - 495 | R$ 63,90 | R$ 319,50 |
500 - 1245 | R$ 63,00 | R$ 315,00 |
1250 - 2495 | R$ 62,30 | R$ 311,50 |
2500+ | R$ 61,55 | R$ 307,75 |
Documentos Técnicos
Especificações
Brand
Preci-DipNumber Of Contacts
5
Contact Material
Beryllium Copper, Brass
Contact Plating
Gold, Tin
Orientation
Straight
Pitch
2mm
Termination Method
Solder
Mounting Type
Surface Mount
Housing Material
Glass Fibre Reinforced Liquid Crystal Polymer
Current Rating
3A
Voltage Rating
100 V ac, 150 V dc
Dimensions
10 x 2.2 x 2.8mm
Depth
2.8mm
Length
10mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Width
2.2mm
País de Origem
Switzerland
Detalhes do produto
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Standards
UL 94V-0