3 Way Preci-Dip Straight SMT 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc

Nº de Estoque RS: 702-4839PMarca: Preci-DipPart Number: 851-87-003-30-001191
brand-logo
Ver tudo em Soquetes SIL

Documentos Técnicos

Especificações

Number Of Contacts

3

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

1.27mm

Termination Method

Solder

Mounting Type

Surface Mount

Housing Material

Glass Fibre Reinforced PCT

Current Rating

1A

Voltage Rating

100 V ac, 150 V dc

Dimensions

4.22 x 2.2 x 4.1mm

Depth

4.1mm

Length

4.22mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

País de Origem

Switzerland

Detalhes do produto

1.27 mm IC Socket Connectors

These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

3 Way Preci-Dip Straight SMT 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

3 Way Preci-Dip Straight SMT 1.27mm SIL Socket, Solder, 1A 100 V ac, 150 V dc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

3

Contact Material

Beryllium Copper, Brass

Contact Plating

Gold, Tin

Orientation

Straight

Pitch

1.27mm

Termination Method

Solder

Mounting Type

Surface Mount

Housing Material

Glass Fibre Reinforced PCT

Current Rating

1A

Voltage Rating

100 V ac, 150 V dc

Dimensions

4.22 x 2.2 x 4.1mm

Depth

4.1mm

Length

4.22mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Width

2.2mm

País de Origem

Switzerland

Detalhes do produto

1.27 mm IC Socket Connectors

These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Standards

UL 94V-0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more