Documentos Técnicos
Especificações
Brand
PREVOSTHose Length
30m
Hose Inner Diameter
8mm
Hose Outer Diameter
12mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Free Standing
Inlet Connection
1/4 in G Male
Outlet Connection
1/4 in G Male
Retraction Operation
Manual
Coupling Type
ISI 06
Flow Rate
400L/min
País de Origem
Italy
R$ 8.462,44
R$ 8.462,44 Each (Sem VAT)
1
R$ 8.462,44
R$ 8.462,44 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PREVOSTHose Length
30m
Hose Inner Diameter
8mm
Hose Outer Diameter
12mm
Hose Included
Yes
Operating Pressure
12bar
Mounting
Free Standing
Inlet Connection
1/4 in G Male
Outlet Connection
1/4 in G Male
Retraction Operation
Manual
Coupling Type
ISI 06
Flow Rate
400L/min
País de Origem
Italy