PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm Threaded

Nº de Estoque RS: 218-0885Marca: PREVOSTPart Number: ERP 116809
brand-logo

Documentos Técnicos

Especificações

Brand

PREVOST

Connection Standard

Euro 10.4

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ERP 11

Connection Type

Threaded

Hose Barb Connection

9mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 183,98

R$ 183,98 Each (Sem VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm Threaded

R$ 183,98

R$ 183,98 Each (Sem VAT)

PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm Threaded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

PREVOST

Connection Standard

Euro 10.4

Coupling Type

Quick Connect Coupling Plug

Manufacturer Series

ERP 11

Connection Type

Threaded

Hose Barb Connection

9mm

Material

Treated Steel

Maximum Operating Pressure

16bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

País de Origem

France