Documentos Técnicos
Especificações
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4501TADW
Display Resolution
640 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
16 MB
Display Size
10.4 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Display Colour
Colour
Width
56mm
Minimum Operating Temperature
0°C
Length
315mm
Depth
241mm
Maximum Operating Temperature
+50°C
Dimensions
315 x 56 x 241 mm
Supply Voltage
24 V dc
R$ 74.258,10
R$ 74.258,10 Each (Sem VAT)
1
R$ 74.258,10
R$ 74.258,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pro-faceManufacturer Series
GP4000
Display Type
TFT LCD
Manufacturer Part No.
PFXGP4501TADW
Display Resolution
640 x 480
Number of Ports
6
Port Type
Ethernet, RS422C, RS485, SD Card, USB 2.0 (Mini-B), USB 2.0 (Type A)
Onboard Memory
16 MB
Display Size
10.4 in
Backlighting
Yes
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
IP Rating
IP65F
Display Colour
Colour
Width
56mm
Minimum Operating Temperature
0°C
Length
315mm
Depth
241mm
Maximum Operating Temperature
+50°C
Dimensions
315 x 56 x 241 mm
Supply Voltage
24 V dc