ProMinent 100 l Chemical Bund, 1010887

Nº de Estoque RS: 121-8616Marca: ProMinentPart Number: 1010887
brand-logo
Ver tudo em Reservatóricos Químicos

Documentos Técnicos

Especificações

Volume Capacity

100 l

Dimensions

Ø 800 x 320mm

Depth

Ø 800mm

Height

320mm

País de Origem

Germany

Detalhes do produto

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.

Informações de estoque temporariamente indisponíveis.

R$ 12.822,32

R$ 12.822,32 Each (Sem VAT)

ProMinent 100 l Chemical Bund, 1010887

R$ 12.822,32

R$ 12.822,32 Each (Sem VAT)

ProMinent 100 l Chemical Bund, 1010887
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Volume Capacity

100 l

Dimensions

Ø 800 x 320mm

Depth

Ø 800mm

Height

320mm

País de Origem

Germany

Detalhes do produto

Prominent Chemical Safety Bund

Chemical safety bunds available in differing sizes for use with chemical dosing and storage tanks. These chemical safety bunds are stackable for when there not in use and have flat sides to make securing them easier. Available in black or natural colour made from Polyethylene.

Metering/Dosing Pumps

For use in the chemical, pharmaceutical and food/drinks industries. All have IP65 glass fibre reinforced housings, solenoid drive mechanisms and LCD displays. A comprehensive user manual is supplied with each model.