Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Dimensions
67 x 11 x 15.4mm
Series
TMC
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto
Straight dip-soldered connection
Sub-D connector Erni
R$ 14.381,08
R$ 513,61 Each (In a Tray of 28) (Sem VAT)
28
R$ 14.381,08
R$ 513,61 Each (In a Tray of 28) (Sem VAT)
28
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.75mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
PBT
Voltage Rating
1.25 kV
Length
67.0mm
Width
11.0mm
Depth
15.4mm
Dimensions
67 x 11 x 15.4mm
Series
TMC
Contact Plating
Gold
Series Number
013
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
País de Origem
Germany
Detalhes do produto