Provertha TMC 50 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with Guide Frame

Nº de Estoque RS: 170-6791Marca: ProverthaPart Number: 013922
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Contact Plating

Gold

Dimensions

67 x 11 x 15.4mm

Series

TMC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Series Number

013

País de Origem

Hungary

Detalhes do produto

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.356,80

R$ 267,84 Each (In a Tray of 20) (Sem VAT)

Provertha TMC 50 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with Guide Frame

R$ 5.356,80

R$ 267,84 Each (In a Tray of 20) (Sem VAT)

Provertha TMC 50 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with Guide Frame
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

50

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.75mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

1.25 kV

Length

67.0mm

Width

11.0mm

Depth

15.4mm

Contact Plating

Gold

Dimensions

67 x 11 x 15.4mm

Series

TMC

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-65.0°C

Series Number

013

País de Origem

Hungary

Detalhes do produto

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more