Provertha TMC 25 Way Panel Mount D-sub Connector Plug

Nº de Estoque RS: 259-2214Marca: ProverthaPart Number: 023129
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

7.5A

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 623,86

R$ 623,86 Each (Sem VAT)

Provertha TMC 25 Way Panel Mount D-sub Connector Plug

R$ 623,86

R$ 623,86 Each (Sem VAT)

Provertha TMC 25 Way Panel Mount D-sub Connector Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 623,86
5 - 9R$ 567,06
10+R$ 549,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

7.5A

Housing Material

Metal

Length

53.0mm

Width

12.5mm

Series

TMC

Contact Plating

Gold

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

País de Origem

Germany

Detalhes do produto

Erni TMC Series Trapezoidal D-Sub Connectors with Solder Cup Termination

TMC Series trapezoidal D-sub plug and socket connectors with either gold plated or tin plated solder cup terminations and tinned steel housings. These TMC d-subminiature connectors have an indirect mating system and punched grooves on the metal protective collar of the male connectors to ensure reliable contact.

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em