Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts

Nº de Estoque RS: 259-2422Marca: ProverthaPart Number: 023142
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 UNC Inserts

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 70,49

R$ 70,49 Each (Sem VAT)

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts

R$ 70,49

R$ 70,49 Each (Sem VAT)

Provertha TMC 15 Way Through Hole D-sub Connector Plug, 2.84mm Pitch, with 4-40 UNC Inserts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.84mm

Mounting Hardware

4-40 UNC Inserts

Termination Method

Solder

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Series Number

023

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Detalhes do produto

Dip-soldered connection, straight, riveting nut and sleeve

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more