Provertha TMC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame

Nº de Estoque RS: 259-3065Marca: ProverthaPart Number: 023167
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Detalhes do produto

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 203,45

R$ 203,45 Each (Sem VAT)

Provertha TMC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame

R$ 203,45

R$ 203,45 Each (Sem VAT)

Provertha TMC 15 Way Right Angle Through Hole D-sub Connector Plug, 2.84mm Pitch, with Guide Frame
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 203,45
10+R$ 200,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.84mm

Termination Method

Solder

Mounting Hardware

Guide Frame

Current Rating

7.5A

Housing Material

PBT

Voltage Rating

1.2 kV

Length

39.1mm

Width

10.8mm

Depth

12.5mm

Contact Plating

Gold

Series

TMC

Dimensions

39.1 x 10.8 x 12.5mm

Minimum Operating Temperature

-65.0°C

Maximum Operating Temperature

+125°C

Series Number

023

Detalhes do produto

Dip-soldered connection, angled at 90°, with guide frame, standard

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em