Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.84mm
Termination Method
Through Hole
Mounting Hardware
Guide Frame, M3 inserts
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV ac
Length
69.3mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Contact Plating
Gold
Dimensions
69.3 x 10.8 x 12.5mm
Maximum Operating Temperature
+125°C
Series Number
023
Minimum Operating Temperature
-65°C
País de Origem
Germany
Detalhes do produto
Dip-soldered connection, angled at 90°, with guide frame, riveting nut
Sub-D connector Erni
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
37
Gender
Male
Body Orientation
Right Angle
Mounting Type
PCB Mount
Pitch
2.84mm
Termination Method
Through Hole
Mounting Hardware
Guide Frame, M3 inserts
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV ac
Length
69.3mm
Width
10.8mm
Depth
12.5mm
Series
TMC
Contact Plating
Gold
Dimensions
69.3 x 10.8 x 12.5mm
Maximum Operating Temperature
+125°C
Series Number
023
Minimum Operating Temperature
-65°C
País de Origem
Germany
Detalhes do produto