Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
Ground Clip, M3 Screwlock
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Series Number
023
Detalhes do produto
90° DIP-soldered connection, with guide frame, threaded bolt and earth
Sub-D connector Erni
R$ 108,26
R$ 108,26 Each (Sem VAT)
1
R$ 108,26
R$ 108,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 108,26 |
10+ | R$ 99,00 |
Documentos Técnicos
Especificações
Brand
ProverthaNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.84mm
Mounting Hardware
Ground Clip, M3 Screwlock
Termination Method
Solder
Current Rating
7.5A
Housing Material
PBT
Voltage Rating
1.2 kV
Length
30.8mm
Width
10.8mm
Depth
12.5mm
Dimensions
30.8 x 10.8 x 12.5mm
Contact Plating
Gold
Series
TMC
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
+125°C
Series Number
023
Detalhes do produto